
QLSP27YD_B | |
|---|---|
DigiKey Part Number | 3970-QLSP27YD_BTR-ND - Tape & Reel (TR) 3970-QLSP27YD_BCT-ND - Cut Tape (CT) 3970-QLSP27YD_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP27YD_B |
Description | 3528 PACKAGE LED, PLCC2 DOME LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.84000 | ₱158.40 |
| 100 | ₱11.27280 | ₱1,127.28 |
| 500 | ₱9.19690 | ₱4,598.45 |
| 1,000 | ₱8.51208 | ₱8,512.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.92879 | ₱15,857.58 |
| 4,000 | ₱7.43333 | ₱29,733.32 |
| 6,000 | ₱7.17885 | ₱43,073.10 |
| 10,000 | ₱6.89131 | ₱68,913.10 |
| 14,000 | ₱6.72009 | ₱94,081.26 |
| 20,000 | ₱6.55309 | ₱131,061.80 |
| 50,000 | ₱6.18422 | ₱309,211.00 |
| 100,000 | ₱5.95458 | ₱595,458.00 |

