
QF3DFXAQN000T | |
|---|---|
DigiKey Part Number | 686-1012-1-ND - Cut Tape (CT) |
Manufacturer | Quickfilter Technologies LLC |
Manufacturer Product Number | QF3DFXAQN000T |
Description | IC AUDIO SIGNAL PROCESSOR 24VQFN |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 3 Channel 24-VQFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quickfilter Technologies LLC | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 3 | |
Interface | I2C, I2S, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱63.06300 | ₱630.63 |
| 25 | ₱62.26560 | ₱1,556.64 |
| 100 | ₱61.12810 | ₱6,112.81 |
| 250 | ₱60.37656 | ₱15,094.14 |

