
3025-1511-011 | |
|---|---|
DigiKey Part Number | 2201-3025-1511-011-ND |
Manufacturer | |
Manufacturer Product Number | 3025-1511-011 |
Description | SLB F STR BHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SLB Connector Plug, Female Socket Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,026.64000 | ₱1,026.64 |
| 10 | ₱872.28800 | ₱8,722.88 |
| 25 | ₱817.64520 | ₱20,441.13 |
| 50 | ₱778.61620 | ₱38,930.81 |
| 100 | ₱741.46300 | ₱74,146.30 |
| 250 | ₱695.07476 | ₱173,768.69 |
| 500 | ₱661.93874 | ₱330,969.37 |

