
R599311000 | |
|---|---|
DigiKey Part Number | 2201-R599311000-ND |
Manufacturer | |
Manufacturer Product Number | R599311000 |
Description | IC RF SWITCH SP3T/SP4T/SP5T/SP6T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T, SP4T, SP5T, SP6T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T, SP4T, SP5T, SP6T | |
Frequency Range | - | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,486.47000 | ₱8,486.47 |
| 10 | ₱7,175.29900 | ₱71,752.99 |
| 25 | ₱6,847.91640 | ₱171,197.91 |

