Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R191334040 | |
|---|---|
DigiKey Part Number | 2201-R191334040-ND |
Manufacturer | |
Manufacturer Product Number | R191334040 |
Description | SMA F-N F BHDP W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R191333000 | Radiall USA, Inc. | 0 | 2201-R191333000-ND | ₱22,071.42400 | Parametric Equivalent |
| R191334000 | Radiall USA, Inc. | 0 | 2201-R191334000-ND | ₱9,761.25600 | Parametric Equivalent |
| 0733861090 | Molex | 124 | WM15243-ND | ₱2,671.08000 | Parametric Equivalent |
| 1058675-1 | TE Connectivity AMP Connectors | 0 | A34412-ND | ₱8,268.01000 | Parametric Equivalent |
| 1440929A056 | Ease Electronics | 200 | 4627-1440929A056-ND | ₱2,500.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱12,579.54800 | ₱62,897.74 |















