
R404285000 | |
|---|---|
DigiKey Part Number | 2201-R404285000-ND |
Manufacturer | |
Manufacturer Product Number | R404285000 |
Description | TERMINATION: SMA2.9 F 40GHZ 0.5W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,092.01000 | ₱21,092.01 |

