
R941923001 | |
|---|---|
DigiKey Part Number | 2201-R941923001-ND |
Manufacturer | |
Manufacturer Product Number | R941923001 |
Description | BANANA / 4MM SERIE FEMALE DPI IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | Hex Nuts | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱410.09000 | ₱410.09 |
| 10 | ₱309.75800 | ₱3,097.58 |
| 25 | ₱282.43800 | ₱7,060.95 |
| 100 | ₱250.88310 | ₱25,088.31 |
| 300 | ₱232.31130 | ₱69,693.39 |
| 500 | ₱225.20980 | ₱112,604.90 |
| 1,000 | ₱216.87296 | ₱216,872.96 |
| 2,500 | ₱207.79387 | ₱519,484.67 |


