
R941924001 | |
|---|---|
DigiKey Part Number | 2201-R941924001-ND |
Manufacturer | |
Manufacturer Product Number | R941924001 |
Description | BANANA / 4MM SERIE FEMALE DPI IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | Hex Nuts | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱391.95000 | ₱391.95 |
| 10 | ₱295.54200 | ₱2,955.42 |
| 25 | ₱269.28720 | ₱6,732.18 |
| 100 | ₱238.89060 | ₱23,889.06 |
| 250 | ₱223.65720 | ₱55,914.30 |
| 500 | ₱214.16734 | ₱107,083.67 |
| 1,000 | ₱206.13528 | ₱206,135.28 |
| 2,500 | ₱197.39117 | ₱493,477.92 |


