
RC1181-TM-IEB | |
|---|---|
DigiKey Part Number | 1783-RC1181-TM-IEB-ND |
Manufacturer | |
Manufacturer Product Number | RC1181-TM-IEB |
Description | FX30 MANGOH RC1181-TM BOARD |
Customer Reference | |
Detailed Description | RC1181-TM Transceiver Wireless (RF/RFID) FX30, mangOH Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | FX30, mangOH | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | RC1181-TM | |
Contents | Board(s) | |
Suggested Programming Environment | Legato | |
Interconnect System | - | |
Note | SMA Antenna(s) Not Included | |
Primary Attributes | 868MHz | |
Secondary Attributes | SPI/UART Interface(s) | |
Base Product Number |

