
RC1180-KNX2-USB | |
|---|---|
DigiKey Part Number | 1783-RC1180-KNX2-USB-ND |
Manufacturer | |
Manufacturer Product Number | RC1180-KNX2-USB |
Description | KNX 868 MHZ USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 868MHz 802.15.4 Zigbee™ USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,239.21000 | ₱5,239.21 |
| 10 | ₱4,606.49000 | ₱46,064.90 |
| 25 | ₱4,387.71560 | ₱109,692.89 |
| 100 | ₱4,088.16710 | ₱408,816.71 |

