
1532-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-2021-ND |
Manufacturer | |
Manufacturer Product Number | 1532-B-6-AL |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1532-B-6-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.44mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 5 | ₱21.79600 | ₱108.98 |
| 10 | ₱20.30700 | ₱203.07 |
| 25 | ₱18.46040 | ₱461.51 |
| 50 | ₱17.26960 | ₱863.48 |
| 100 | ₱16.19760 | ₱1,619.76 |
| 250 | ₱14.95896 | ₱3,739.74 |
| 500 | ₱14.13836 | ₱7,069.18 |
| 1,000 | ₱13.40351 | ₱13,403.51 |

