Hex Standoff Threaded #4-40 Steel 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056-440-S-12

DigiKey Part Number
1772-1372-ND
Manufacturer
Manufacturer Product Number
2056-440-S-12
Description
HEX STANDOFF #4-40 STEEL 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
2056-440-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱66.10000₱66.10
5₱55.50000₱277.50
10₱51.74900₱517.49
25₱47.42560₱1,185.64
50₱44.56720₱2,228.36
100₱42.01850₱4,201.85
250₱39.05288₱9,763.22
500₱37.08536₱18,542.68
1,000₱35.32387₱35,323.87
Manufacturers Standard Package