Round Standoff Threaded #10-32 Steel 4.000" (101.60mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720-1032-S-12

DigiKey Part Number
1772-3814-ND
Manufacturer
Manufacturer Product Number
1720-1032-S-12
Description
RND STANDOFF #10-32 STL 101.60MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Steel 4.000" (101.60mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
4.000" (101.60mm)
Length - Overall
4.000" (101.60mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱229.27000₱229.27
5₱195.68200₱978.41
10₱183.71200₱1,837.12
25₱169.86040₱4,246.51
50₱160.65400₱8,032.70
100₱152.42420₱15,242.42
250₱142.86044₱35,715.11
500₱136.49694₱68,248.47
1,000₱130.79383₱130,793.83
Manufacturers Standard Package