Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101-632-AL

DigiKey Part Number
1772-1236-ND
Manufacturer
Manufacturer Product Number
2101-632-AL
Description
HEX STANDOFF #6-32 ALUM 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
2101-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱40.49000₱40.49
5₱33.94400₱169.72
10₱31.56200₱315.62
25₱28.82240₱720.56
50₱27.01180₱1,350.59
100₱25.40400₱2,540.40
250₱23.53176₱5,882.94
500₱22.29076₱11,145.38
1,000₱21.18015₱21,180.15
Manufacturers Standard Package