
2022-256-S-12 | |
|---|---|
DigiKey Part Number | 1772-2022-256-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2022-256-S-12 |
Description | HEX STANDOFF #2-56 STEEL 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 5 | ₱57.16800 | ₱285.84 |
| 10 | ₱53.35700 | ₱533.57 |
| 25 | ₱48.90240 | ₱1,222.56 |
| 50 | ₱45.96060 | ₱2,298.03 |
| 100 | ₱43.34050 | ₱4,334.05 |
| 250 | ₱40.29152 | ₱10,072.88 |
| 500 | ₱38.26684 | ₱19,133.42 |
| 1,000 | ₱36.45413 | ₱36,454.13 |

