
2106-632-B-5 | |
|---|---|
DigiKey Part Number | 1772-2814-ND |
Manufacturer | |
Manufacturer Product Number | 2106-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱152.45000 | ₱152.45 |
| 5 | ₱129.58000 | ₱647.90 |
| 10 | ₱121.42200 | ₱1,214.22 |
| 25 | ₱111.93000 | ₱2,798.25 |
| 50 | ₱105.62980 | ₱5,281.49 |
| 100 | ₱100.02020 | ₱10,002.02 |
| 250 | ₱93.49352 | ₱23,373.38 |

