Hex Standoff Threaded 1/4"-20 Steel 3.000" (76.20mm) 3"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337-2520-S-12

DigiKey Part Number
1772-1340-ND
Manufacturer
Manufacturer Product Number
2337-2520-S-12
Description
HEX STANDOFF 1/4"-20 STEEL 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Steel 3.000" (76.20mm) 3"
Datasheet
 Datasheet
EDA/CAD Models
2337-2520-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
3.000" (76.20mm) 3"
Length - Overall
3.000" (76.20mm) 3"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱285.84000₱285.84
5₱244.15600₱1,220.78
10₱229.38700₱2,293.87
25₱212.33160₱5,308.29
50₱201.00500₱10,050.25
100₱190.86370₱19,086.37
250₱179.07400₱44,768.50
500₱171.22768₱85,613.84
1,000₱164.19662₱164,196.62
Manufacturers Standard Package