
3045-B-440-B-12 | |
|---|---|
DigiKey Part Number | 1772-1847-ND |
Manufacturer | |
Manufacturer Product Number | 3045-B-440-B-12 |
Description | ROUND STANDOFF #4-40 BRASS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 3045-B-440-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 5 | ₱117.67000 | ₱588.35 |
| 10 | ₱110.22700 | ₱1,102.27 |
| 25 | ₱101.56840 | ₱2,539.21 |
| 50 | ₱95.81600 | ₱4,790.80 |
| 100 | ₱90.67080 | ₱9,067.08 |
| 250 | ₱84.70152 | ₱21,175.38 |
| 500 | ₱80.73312 | ₱40,366.56 |
| 1,000 | ₱77.17680 | ₱77,176.80 |

