Hex Standoff Threaded #4-40 Steel 0.188" (4.78mm) 3/16" Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-440-S-28

DigiKey Part Number
1772-4500-440-S-28-ND
Manufacturer
Manufacturer Product Number
4500-440-S-28
Description
HEX STANDOFF #4-40 STEEL 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.188" (4.78mm) 3/16" Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱47.04000₱47.04
5₱39.18400₱195.92
10₱36.44500₱364.45
25₱33.32400₱833.10
50₱31.26380₱1,563.19
100₱29.41770₱2,941.77
250₱27.27868₱6,819.67
500₱25.85780₱12,928.90
1,000₱24.58641₱24,586.41
Manufacturers Standard Package