



4533-440-N | |
|---|---|
DigiKey Part Number | 1772-1660-ND |
Manufacturer | |
Manufacturer Product Number | 4533-440-N |
Description | HEX STANDOFF #4-40 NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4533-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.626" (15.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 5 | ₱141.13400 | ₱705.67 |
| 10 | ₱132.26100 | ₱1,322.61 |
| 25 | ₱121.98240 | ₱3,049.56 |
| 50 | ₱115.14580 | ₱5,757.29 |
| 100 | ₱109.03610 | ₱10,903.61 |
| 250 | ₱101.94244 | ₱25,485.61 |
| 500 | ₱97.22134 | ₱48,610.67 |
| 1,000 | ₱92.99328 | ₱92,993.28 |

