Hex Standoff Threaded #6-32 Aluminum 0.469" (11.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4533T-632-AL

DigiKey Part Number
1772-3657-ND
Manufacturer
Manufacturer Product Number
4533T-632-AL
Description
HEX STANDOFF #6-32 ALUM 11.91MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.469" (11.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.469" (11.91mm)
Length - Overall
0.719" (18.26mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱65.51000₱65.51
5₱54.78600₱273.93
10₱51.03400₱510.34
25₱46.75880₱1,168.97
50₱43.92400₱2,196.20
100₱41.39920₱4,139.92
250₱38.45976₱9,614.94
500₱36.50892₱18,254.46
1,000₱34.76231₱34,762.31
Manufacturers Standard Package