
4534-632-S-28 | |
|---|---|
DigiKey Part Number | 1772-4534-632-S-28-ND |
Manufacturer | |
Manufacturer Product Number | 4534-632-S-28 |
Description | HEX STANDOFF #6-32 STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.500" (12.70mm) 1/2" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 5 | ₱45.37800 | ₱226.89 |
| 10 | ₱42.28100 | ₱422.81 |
| 25 | ₱38.70760 | ₱967.69 |
| 50 | ₱36.32560 | ₱1,816.28 |
| 100 | ₱34.21150 | ₱3,421.15 |
| 250 | ₱31.75684 | ₱7,939.21 |
| 500 | ₱30.12634 | ₱15,063.17 |
| 1,000 | ₱28.66618 | ₱28,666.18 |

