Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4539-440-AL

DigiKey Part Number
1772-1515-ND
Manufacturer
Manufacturer Product Number
4539-440-AL
Description
HEX STANDOFF #4-40 ALUM 13/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
Datasheet
 Datasheet
EDA/CAD Models
4539-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.813" (20.65mm) 13/16"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱51.21000₱51.21
5₱42.99600₱214.98
10₱40.01800₱400.18
25₱36.61120₱915.28
50₱34.36040₱1,718.02
100₱32.34160₱3,234.16
250₱30.01080₱7,502.70
500₱28.46132₱14,230.66
1,000₱27.07500₱27,075.00
Manufacturers Standard Package