
4575-632-AL | |
|---|---|
DigiKey Part Number | 1772-4575-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4575-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱140.54000 | ₱140.54 |
| 5 | ₱119.22000 | ₱596.10 |
| 10 | ₱111.59700 | ₱1,115.97 |
| 25 | ₱102.83080 | ₱2,570.77 |
| 50 | ₱97.01880 | ₱4,850.94 |
| 100 | ₱91.82010 | ₱9,182.01 |
| 250 | ₱85.78296 | ₱21,445.74 |
| 500 | ₱81.76692 | ₱40,883.46 |
| 1,000 | ₱78.17009 | ₱78,170.09 |

