
4652-832-SS | |
|---|---|
DigiKey Part Number | 1772-4652-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4652-832-SS |
Description | HEX STANDOFF #8-32 SS 63.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.500" (63.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱621.11000 | ₱621.11 |
| 5 | ₱535.95000 | ₱2,679.75 |
| 10 | ₱505.63900 | ₱5,056.39 |
| 25 | ₱470.49280 | ₱11,762.32 |
| 50 | ₱447.11340 | ₱22,355.67 |
| 100 | ₱426.19340 | ₱42,619.34 |
| 250 | ₱401.83864 | ₱100,459.66 |
| 500 | ₱385.62198 | ₱192,810.99 |
| 1,000 | ₱371.07749 | ₱371,077.49 |

