M2x0.4 Pan Head Panel Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0268-S-12

DigiKey Part Number
1772-M0268-S-12-ND
Manufacturer
Manufacturer Product Number
M0268-S-12
Description
PANEL SCREW PAN SLOTTED M2X0.4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M2x0.4 Pan Head Panel Screw Slotted Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M2x0.4
Head Diameter
0.126" (3.20mm)
Head Height
0.079" (2.00mm)
Length - Below Head
0.433" (11.00mm)
Length - Overall
0.512" (13.00mm)
Material
Steel
Plating
Zinc, Clear Chromate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱631.23000₱631.23
5₱545.24000₱2,726.20
10₱514.63100₱5,146.31
Manufacturers Standard Package