



M1575-C-4007-B-16 | |
|---|---|
DigiKey Part Number | 1772-1344-ND |
Manufacturer | |
Manufacturer Product Number | M1575-C-4007-B-16 |
Description | ROUND STANDOFF M4X0.7 BRASS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4x0.7 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1575-C-4007-B-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.201" (5.10mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 5 | ₱96.71000 | ₱483.55 |
| 10 | ₱90.45600 | ₱904.56 |
| 25 | ₱83.20320 | ₱2,080.08 |
| 50 | ₱78.37980 | ₱3,918.99 |
| 100 | ₱74.08020 | ₱7,408.02 |
| 250 | ₱69.08992 | ₱17,272.48 |
| 500 | ₱65.76940 | ₱32,884.70 |
| 1,000 | ₱62.79667 | ₱62,796.67 |

