



M2102-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1684-ND |
Manufacturer | |
Manufacturer Product Number | M2102-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2102-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.463" (11.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 5 | ₱32.15800 | ₱160.79 |
| 10 | ₱29.89400 | ₱298.94 |
| 25 | ₱27.27400 | ₱681.85 |
| 50 | ₱25.54700 | ₱1,277.35 |
| 100 | ₱24.01650 | ₱2,401.65 |
| 250 | ₱22.24072 | ₱5,560.18 |
| 500 | ₱21.06164 | ₱10,530.82 |
| 1,000 | ₱20.00642 | ₱20,006.42 |

