
M2103-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-2342-ND |
Manufacturer | |
Manufacturer Product Number | M2103-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.502" (12.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.02000 | ₱156.02 |
| 5 | ₱132.44000 | ₱662.20 |
| 10 | ₱124.10200 | ₱1,241.02 |
| 25 | ₱114.43120 | ₱2,860.78 |
| 50 | ₱108.02380 | ₱5,401.19 |
| 100 | ₱102.29500 | ₱10,229.50 |
| 250 | ₱95.63492 | ₱23,908.73 |
| 500 | ₱91.20558 | ₱45,602.79 |
| 1,000 | ₱87.23658 | ₱87,236.58 |

