
M2143-2545-AL | |
|---|---|
DigiKey Part Number | 1772-M2143-2545-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2143-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.471" (11.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 5 | ₱52.04600 | ₱260.23 |
| 10 | ₱48.53300 | ₱485.33 |
| 25 | ₱44.47200 | ₱1,111.80 |
| 50 | ₱41.76840 | ₱2,088.42 |
| 100 | ₱39.36260 | ₱3,936.26 |
| 250 | ₱36.57084 | ₱9,142.71 |
| 500 | ₱34.71646 | ₱17,358.23 |
| 1,000 | ₱33.05680 | ₱33,056.80 |

