
M2150-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3905-ND |
Manufacturer | |
Manufacturer Product Number | M2150-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.778" (19.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 5 | ₱123.03000 | ₱615.15 |
| 10 | ₱115.22900 | ₱1,152.29 |
| 25 | ₱106.21320 | ₱2,655.33 |
| 50 | ₱100.23460 | ₱5,011.73 |
| 100 | ₱94.87510 | ₱9,487.51 |
| 250 | ₱88.65564 | ₱22,163.91 |
| 500 | ₱84.51932 | ₱42,259.66 |
| 1,000 | ₱80.81352 | ₱80,813.52 |


