
M2160-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-2236-ND |
Manufacturer | |
Manufacturer Product Number | M2160-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.984" (25.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.359" (34.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 5 | ₱79.44000 | ₱397.20 |
| 10 | ₱74.25900 | ₱742.59 |
| 25 | ₱68.22040 | ₱1,705.51 |
| 50 | ₱64.21880 | ₱3,210.94 |
| 100 | ₱60.65760 | ₱6,065.76 |
| 250 | ₱56.51532 | ₱14,128.83 |
| 500 | ₱53.76174 | ₱26,880.87 |
| 1,000 | ₱51.29756 | ₱51,297.56 |

