



1.15.105.112/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.105.112/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.105.112/0000 |
Description | SW E-STOP TWIST RESET 2.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 2.5A (AC/DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 240 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,351.29000 | ₱8,351.29 |
| 5 | ₱7,284.27600 | ₱36,421.38 |
| 10 | ₱6,866.88900 | ₱68,668.89 |
| 30 | ₱6,252.59133 | ₱187,577.74 |
| 50 | ₱5,985.35860 | ₱299,267.93 |
| 100 | ₱5,640.18300 | ₱564,018.30 |

