Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15.108.076/0000

DigiKey Part Number
1715-1.15.108.076/0000-ND
Manufacturer
Manufacturer Product Number
1.15.108.076/0000
Description
SWITCH PUSH 1NO 1NC 4A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
4A (AC), 200mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
230 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,054.32000₱3,054.32
10₱2,634.55200₱26,345.52
30₱2,454.47233₱73,634.17
50₱2,374.80640₱118,740.32
100₱2,270.66530₱227,066.53
250₱2,139.65772₱534,914.43
Manufacturers Standard Package