Configurable Contact Block DPST-NC 3A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 3A @ 120VAC
1.20.126.304/9000
1.20.126.304/9000

1.20.126.304/9000

DigiKey Part Number
1715-1.20.126.304/9000-ND
Manufacturer
Manufacturer Product Number
1.20.126.304/9000
Description
CONTACT BLOCK DPST-NC 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
3A @ 120VAC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,401.21000₱1,401.21
10₱1,209.28200₱12,092.82
30₱1,126.84467₱33,805.34
50₱1,090.37240₱54,518.62
100₱1,042.69070₱104,269.07
250₱982.71316₱245,678.29
500₱939.53464₱469,767.32
Manufacturers Standard Package