



1.20.126.704/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.704/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.704/9000 |
Description | CONTACT BLOCK DPST-NC 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,539.37000 | ₱1,539.37 |
| 5 | ₱1,343.21000 | ₱6,716.05 |
| 10 | ₱1,266.39000 | ₱12,663.90 |
| 30 | ₱1,153.34467 | ₱34,600.34 |
| 50 | ₱1,104.18800 | ₱55,209.40 |
| 100 | ₱1,040.72560 | ₱104,072.56 |

