1.69.508.877/1400 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


RAFI
In Stock: 0
Unit Price: ₱17,981.44000
Image for 1.69.508.877/1400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.69.508.877/1400

DigiKey Part Number
1715-1.69.508.877/1400-ND
Manufacturer
Manufacturer Product Number
1.69.508.877/1400
Description
LED PNL IND YELLOW CLEAR 5.80MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 2.2V 12mA Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
12mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.20" (5.08mm)
Lens Size
5.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes