
1.69.508.940/1503 | |
|---|---|
DigiKey Part Number | 1715-1.69.508.940/1503-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.508.940/1503 |
Description | LED PNL IND BLUE CLEAR SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 2.2V 12mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 12mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |

