Configurable Switch Lens Red Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.49.259.017/1306

DigiKey Part Number
1715-5.49.259.017/1306-ND
Manufacturer
Manufacturer Product Number
5.49.259.017/1306
Description
CONFIG SWITCH LENS RED ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Red Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bag
Part Status
Active
Color
Red
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱128.63000₱128.63
10₱116.30100₱1,163.01
30₱110.94167₱3,328.25
50₱108.52400₱5,426.20
100₱105.33800₱10,533.80
250₱101.26360₱25,315.90
500₱98.28490₱49,142.45
1,000₱95.39315₱95,393.15
5,000₱88.99843₱444,992.15
Manufacturers Standard Package