FS-L-0095-103-ST - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK12016-0-WB-N

DigiKey Part Number
4735-RAK12016-0-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK12016-0-WB-N
Description
RAK12016 WISBLOCK FLEX SENSOR MO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
FS-L-0095-103-ST - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
1° ~ 180°
Interface
-
Sensitivity
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
FS-L-0095-103-ST
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,574.35000₱2,574.35
Manufacturers Standard Package