
AS-4.000-20-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-4.000-20-SMD-TR-ND - Tape & Reel (TR) 2151-AS-4.000-20-SMD-CT-ND - Cut Tape (CT) 2151-AS-4.000-20-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-4.000-20-SMD-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱7.44400 | ₱74.44 |
| 25 | ₱7.02680 | ₱175.67 |
| 50 | ₱6.74100 | ₱337.05 |
| 100 | ₱6.46120 | ₱646.12 |
| 250 | ₱6.11220 | ₱1,528.05 |
| 500 | ₱5.85972 | ₱2,929.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.61735 | ₱5,617.35 |
| 2,000 | ₱5.38511 | ₱10,770.22 |
| 3,000 | ₱5.25350 | ₱15,760.50 |
| 5,000 | ₱5.09236 | ₱25,461.80 |
| 7,000 | ₱4.98901 | ₱34,923.07 |
| 10,000 | ₱4.88167 | ₱48,816.70 |

