25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM1305-25.000-EXT-T-TR

DigiKey Part Number
2151-COM1305-25.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-COM1305-25.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-COM1305-25.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
COM1305-25.000-EXT-T-TR
Description
XTAL OSC XO 25MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
COM1305-25.000-EXT-T-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,149
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱40.13700₱401.37
25₱37.94520₱948.63
50₱36.38500₱1,819.25
100₱34.87840₱3,487.84
250₱32.98116₱8,245.29
500₱31.61748₱15,808.74
1,000₱30.30916₱30,309.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱29.48142₱88,444.26
6,000₱28.26352₱169,581.12
9,000₱27.57496₱248,174.64
15,000₱26.73176₱400,976.40
21,000₱26.19080₱550,006.80
Manufacturers Standard Package