32 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-32.000-6-F-1020-TR

DigiKey Part Number
2151-R1612-32.000-6-F-1020-TR-ND - Tape & Reel (TR)
2151-R1612-32.000-6-F-1020-TRCT-ND - Cut Tape (CT)
2151-R1612-32.000-6-F-1020-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-32.000-6-F-1020-TR
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.25)
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,398
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱34.12200₱341.22
25₱32.27600₱806.90
50₱30.94220₱1,547.11
100₱29.66190₱2,966.19
250₱28.05044₱7,012.61
500₱26.88802₱13,444.01
1,000₱25.77622₱25,776.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.00455₱54,013.65
6,000₱17.26017₱103,561.02
9,000₱16.83922₱151,552.98
15,000₱16.32377₱244,856.55
21,000₱15.99306₱335,854.26
30,000₱15.64996₱469,498.80
36,000₱15.47749₱557,189.64
Manufacturers Standard Package