
R1612-38.400-10-F-1015-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R1612-38.400-10-F-1015-TR-NS1TR-ND - Tape & Reel (TR) 2151-R1612-38.400-10-F-1015-TR-NS1CT-ND - Cut Tape (CT) 2151-R1612-38.400-10-F-1015-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-38.400-10-F-1015-TR-NS1 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.25) | |
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱34.12200 | ₱341.22 |
| 25 | ₱32.27600 | ₱806.90 |
| 50 | ₱30.94220 | ₱1,547.11 |
| 100 | ₱29.66190 | ₱2,966.19 |
| 250 | ₱28.05044 | ₱7,012.61 |
| 500 | ₱26.88802 | ₱13,444.01 |
| 1,000 | ₱25.77622 | ₱25,776.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.31169 | ₱45,935.07 |
| 6,000 | ₱14.67858 | ₱88,071.48 |
| 9,000 | ₱14.32052 | ₱128,884.68 |
| 15,000 | ₱13.88210 | ₱208,231.50 |
| 21,000 | ₱13.75605 | ₱288,877.05 |

