16 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
R2016

R2016-16.000-18-3030-EXT-TR

DigiKey Part Number
2151-R2016-16.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-16.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-R2016-16.000-18-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-16.000-18-3030-EXT-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱25.84500₱258.45
25₱24.41560₱610.39
50₱23.41500₱1,170.75
100₱22.44440₱2,244.44
250₱21.22600₱5,306.50
500₱20.34704₱10,173.52
1,000₱19.50560₱19,505.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.55790₱37,673.70
6,000₱12.03853₱72,231.18
9,000₱11.74478₱105,703.02
15,000₱11.38501₱170,775.15
21,000₱11.15420₱234,238.20
30,000₱10.91472₱327,441.60
36,000₱10.79431₱388,595.16
Manufacturers Standard Package