18.432 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-18.432-18-2030-EXT-TR

DigiKey Part Number
2151-RH100-18.432-18-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-18.432-18-2030-EXT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RH100-18.432-18-2030-EXT-TR
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,331
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.75600₱137.56
25₱13.02960₱325.74
50₱12.48160₱624.08
100₱11.96360₱1,196.36
250₱11.31688₱2,829.22
500₱10.84762₱5,423.81
1,000₱10.39922₱10,399.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.73971₱23,219.13
6,000₱7.41943₱44,516.58
9,000₱7.23837₱65,145.33
15,000₱7.01650₱105,247.50
21,000₱6.87411₱144,356.31
30,000₱6.72635₱201,790.50
36,000₱6.65213₱239,476.68
72,000₱6.37725₱459,162.00
75,000₱6.36146₱477,109.50
Manufacturers Standard Package