
RH100-24.000-10-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-24.000-10-3030-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-10-3030-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-10-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-10-3030-TR |
Description | CRYSTAL 24.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱9.29000 | ₱92.90 |
| 25 | ₱8.81360 | ₱220.34 |
| 50 | ₱8.44420 | ₱422.21 |
| 100 | ₱8.09880 | ₱809.88 |
| 250 | ₱7.65812 | ₱1,914.53 |
| 500 | ₱7.34132 | ₱3,670.66 |
| 1,000 | ₱7.03821 | ₱7,038.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.58226 | ₱19,746.78 |
| 6,000 | ₱6.30982 | ₱37,858.92 |
| 9,000 | ₱6.15582 | ₱55,402.38 |
| 15,000 | ₱5.96711 | ₱89,506.65 |
| 21,000 | ₱5.84600 | ₱122,766.00 |
| 30,000 | ₱5.72035 | ₱171,610.50 |

