
RH100-25.000-20-F-3050-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-20-F-3050-TR-NS2TR-ND - Tape & Reel (TR) 2151-RH100-25.000-20-F-3050-TR-NS2CT-ND - Cut Tape (CT) 2151-RH100-25.000-20-F-3050-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-20-F-3050-TR-NS2 |
Description | CRYSTAL 25.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-20-R40-B3-T | Abracon LLC | 995 | 535-ABM8-25.000MHZ-20-R40-B3-TCT-ND | ₱27.99000 | Parametric Equivalent |
| ECS-250-20-33-AEY-TR | ECS Inc. | 549 | XC2975CT-ND | ₱29.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱9.29000 | ₱92.90 |
| 25 | ₱8.81360 | ₱220.34 |
| 50 | ₱8.44420 | ₱422.21 |
| 100 | ₱8.09880 | ₱809.88 |
| 250 | ₱7.65812 | ₱1,914.53 |
| 500 | ₱7.34132 | ₱3,670.66 |
| 1,000 | ₱7.03821 | ₱7,038.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.58226 | ₱19,746.78 |
| 6,000 | ₱6.30982 | ₱37,858.92 |
| 9,000 | ₱6.15582 | ₱55,402.38 |
| 15,000 | ₱5.96711 | ₱89,506.65 |
| 21,000 | ₱5.84600 | ₱122,766.00 |
| 30,000 | ₱5.72035 | ₱171,610.50 |

