RH100-38.400-10-F-2030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱22.95593
Datasheet
38.4 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-38.400-10-F-2030-EXT-TR

DigiKey Part Number
2151-RH100-38.400-10-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-38.400-10-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-38.400-10-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-38.400-10-F-2030-EXT-TR
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-38.400-10-F-1030-EXT-TRRaltron Electronics02151-RH100-38.400-10-F-1030-EXT-TRCT-ND₱10.72000Parametric Equivalent
CX3225SB38400F0FPQCCKYOCERA AVX0478-CX3225SB38400F0FPQCCTR-ND₱22.95593Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱9.29000₱92.90
25₱8.81360₱220.34
50₱8.44420₱422.21
100₱8.09880₱809.88
250₱7.65812₱1,914.53
500₱7.34132₱3,670.66
1,000₱7.03821₱7,038.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.58226₱19,746.78
6,000₱6.30982₱37,858.92
9,000₱6.15582₱55,402.38
15,000₱5.96711₱89,506.65
21,000₱5.84600₱122,766.00
30,000₱5.72035₱171,610.50
36,000₱5.65718₱203,658.48
72,000₱5.42335₱390,481.20
75,000₱5.40991₱405,743.25
Manufacturers Standard Package