


RSF-1582.400-31200-1411-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1582.400-31200-1411-TR-ND - Tape & Reel (TR) 2151-RSF-1582.400-31200-1411-TRCT-ND - Cut Tape (CT) 2151-RSF-1582.400-31200-1411-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1582.400-31200-1411-TR |
Description | FILTER SAW 1.5824GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 31.2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5824GHz | |
Bandwidth | 31.2MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱21.02100 | ₱210.21 |
| 25 | ₱19.38960 | ₱484.74 |
| 50 | ₱18.23420 | ₱911.71 |
| 100 | ₱17.14440 | ₱1,714.44 |
| 250 | ₱15.80696 | ₱3,951.74 |
| 500 | ₱14.86844 | ₱7,434.22 |
| 1,000 | ₱13.98591 | ₱13,985.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.69348 | ₱38,080.44 |
| 6,000 | ₱11.94037 | ₱71,642.22 |
| 9,000 | ₱11.52068 | ₱103,686.12 |
| 15,000 | ₱11.01262 | ₱165,189.30 |
| 21,000 | ₱10.69010 | ₱224,492.10 |
| 30,000 | ₱10.35839 | ₱310,751.70 |

